- Home ›
- All Products›
- 15166-0528
Molex / Waldom
15166-0528
0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 46 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15166-0528 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |