- Home ›
- All Products›
- 15166-0459
15166-0459
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 42 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 42 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151660459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/7/26