- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15166-0250
15166-0250
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151660250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Ships today, if you order in
Minimum Order Quantity:
45
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
45
$1.55
250
$1.52
450
$1.50
950
$1.47
1,000
$1.44
2,000
$1.28
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing