- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15166-0117
15166-0117
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151660117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
749
Can Ship immediately
Minimum Order Quantity:
80
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
80
$1.69
200
$1.65
400
$1.63
800 +
$1.60
Click for Quote
Log in
to unlock special pricing