- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-1103
Molex / Waldom
15137-1103
Molex 15137-1103 Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm, P F-F 300mm, 11 Circuit, s
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 15137-1103 Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm, P F-F 300mm, 11 Circuit, s
Search Keywords: 151371103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15137-1103
-
Alias/AKA:0151371103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15137-1103 RoHS compliant?
Yes, 15137-1103 is RoHS compliant.
What is the lead time for 15137-1103?
The standard lead time for 15137-1103 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1050
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,050
$6.01
4,000
$5.26
10,000 +
$5.15
Click for Quote
Log in
to unlock special pricing