- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0506
15137-0506
Molex / Waldom
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 5 Ci ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 5 Circuits - Natural.
Search Keywords: 151370506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15137-0506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
500
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$4.411
1,000
$4.010
2,000
$3.500
5,000 +
$3.430
Click for Quote
Log in
to unlock special pricing