- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0306
15137-0306
Molex / Waldom
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 3 Ci ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 3 Circuits - Natural.
Search Keywords: 151370306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15137-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$3.28
150
$3.23
250
$3.17
450 +
$3.11
Click for Quote
Log in
to unlock special pricing