- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0300
15137-0300
Molex / Waldom
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 50.00mm Length - 3 Cir ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 50.00mm Length - 3 Circuits - Natural.
Search Keywords: 151370300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15137-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Ships today, if you order in
Minimum Order Quantity:
30
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$2.48
150
$2.45
300
$2.41
550 +
$2.37
Click for Quote
Log in
to unlock special pricing