- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0206
Molex / Waldom
15137-0206
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 2 Ci ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15137-0206
-
Alias/AKA:0151370206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1