- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0806
15136-0806
Molex / Waldom
Cable Assembly - MicroClasp Receptacle to MicroClasp Receptacle - 8 Ways - 2 mm - 1 Row - 600 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly - MicroClasp Receptacle to MicroClasp Receptacle - 8 Ways - 2 mm - 1 Row - 600 mm.
Search Keywords: 151360806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
2000
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$6.952
2,000
$6.320
4,000
$5.540
10,000 +
$5.420
Click for Quote
Log in
to unlock special pricing