- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-1403
15134-1403
Molex / Waldom
Cable Assembly - PicoBlade Receptacle to PicoBlade Receptacle - 14 Ways - 1.25 mm - 1 Row - 300 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly - PicoBlade Receptacle to PicoBlade Receptacle - 14 Ways - 1.25 mm - 1 Row - 300 mm.
Search Keywords: 151341403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Can Ship immediately
Minimum Order Quantity:
15
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$5.20
65
$5.12
150
$5.04
300 +
$4.94
Click for Quote
Log in
to unlock special pricing