- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-1201
15134-1201
Molex / Waldom
Cable Assembly UL 1061 0.1m 28AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp PicoBlade Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.1m 28AWG Wire to Board to Wire to Board 12 to 12 POS F-F Crimp-Crimp PicoBlade Bag
Search Keywords: 151341201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$4.31
80
$4.22
200
$4.15
350
$4.07
1,200
$3.99
4,000
$3.49
10,000 +
$3.41
Click for Quote
Log in
to unlock special pricing