- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15134-0201
15134-0201
Molex / Waldom
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 2 to 2 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 151340201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15134-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
40
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
40
$1.82
200
$1.77
400
$1.75
800
$1.71
2,000
$1.68
4,000
$1.47
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing