- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15132-0706
15132-0706
Molex / Waldom
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 600.00mm Length - 7 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 600.00mm Length - 7 Circuits - Black.
Search Keywords: 151320706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15132-0706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
You may purchase all in-stock quantity of 121
Stock lot only:
121
Minimum Order Quantity:
1925
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$4.642
1,925
$4.220
4,000
$3.690
10,000 +
$3.600
Click for Quote
Log in
to unlock special pricing