- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15132-0501
15132-0501
Molex / Waldom
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 100.00mm Length - 5 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 100.00mm Length - 5 Circuits - Black.
Search Keywords: 151320501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15132-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,500
$2.93
4,000
$2.57
10,000 +
$2.52
Click for Quote
Log in
to unlock special pricing