- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15132-0402
15132-0402
Molex / Waldom
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 150.00mm Length - 4 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.50mm Pitch - Single Row - 150.00mm Length - 4 Circuits - Black.
Search Keywords: 151320402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15132-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
30
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.882
30
$2.620
150
$2.570
300
$2.520
550
$2.470
1,500
$2.430
4,000
$2.130
10,000 +
$2.080
Click for Quote
Log in
to unlock special pricing