- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15131-0406
15131-0406
Molex / Waldom
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 600.00mm Length - 4 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 600.00mm Length - 4 Circuits - Black.
Search Keywords: 151310406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15131-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$3.30
100
$3.25
200
$3.20
400 +
$3.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT