- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15131-0200
15131-0200
Molex / Waldom
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 50.00mm Length - 2 Circuits - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly - 1.00mm Pitch - Single Row - 50.00mm Length - 2 Circuits - Black.
Search Keywords: 151310200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15131-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
1000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2.442
30
$2.220
150
$2.190
350
$2.150
650
$2.110
2,000
$2.060
4,000
$1.800
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing