- Home ›
- All Products›
- 15120-1004
Molex / Waldom
15120-1004
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 29 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 29 Circuits
Search Keywords: 151201004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15120-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15120-1004 RoHS compliant?
Yes, 15120-1004 is RoHS compliant.
What is the lead time for 15120-1004?
The standard lead time for 15120-1004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$2.63
2,000
$2.31
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing