- Home ›
- All Products›
- 15120-0539
15120-0539
Molex / Waldom
FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 3 ", 76 mm, White
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 3 ", 76 mm, White
Search Keywords: 151200539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15120-0539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.431
1,000
$2.210
2,000
$1.950
5,000 +
$1.920
Click for Quote
Log in
to unlock special pricing