- Home ›
- All Products›
- 151118-0412
151118-0412
Molex / Waldom
Connector Shrouded Header 12 Position 2mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Shrouded Header 12 Position 2mm Solder Straight Surface Mount T/R
Search Keywords: 1511180412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151118-0412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
500
$0.95
1,000
$0.94
1,500
$0.93
4,000 +
$0.84
Click for Quote
Log in
to unlock special pricing