- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 151100-0010
151100-0010
Molex / Waldom
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Tray
Search Keywords: 1511000010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151100-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:2.5/Contact A
-
Operating Temperature:-40 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,293
Can Ship immediately
Minimum Order Quantity:
390
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.2479
1,400
$0.2428
2,700 +
$0.2397
Click for Quote
Log in
to unlock special pricing