- Home ›
- All Products›
- 151035-0012
151035-0012
Molex / Waldom
11.00mm Pitch EXTreme Guardian Power Plug PCB Header, Right-Angle, Gold (Au) Plating, 3.18mm PCB Thickness, 2...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
11.00mm Pitch EXTreme Guardian Power Plug PCB Header, Right-Angle, Gold (Au) Plating, 3.18mm PCB Thickness, 2...
Search Keywords: 1510350012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:151035-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
210
$12.79
800
$11.20
2,000 +
$10.96
Click for Quote
Log in
to unlock special pricing