- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-06-0105
Molex / Waldom
15-06-0105
Conn Housing M 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing M 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
Search Keywords: 15060105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-06-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-06-0105 RoHS compliant?
Yes, 15-06-0105 is RoHS compliant.
What is the lead time for 15-06-0105?
The standard lead time for 15-06-0105 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Buy all 109 in-stock or the regular minimum order quantity of 200
Stock lot only:
109
Minimum Order Quantity:
200
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.5795
200
$0.5268
850
$0.4770
3,500
$0.4449
4,000
$0.4438
8,000
$0.4390
20,000
$0.4332
40,000 +
$0.4321
Click for Quote
Log in
to unlock special pricing