- Home ›
- All Products›
- 15032-1217
15032-1217
Molex / Waldom
0.30mm Pitch Premo-Flex FPC Jumper with Latching Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex FPC Jumper with Latching Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 17 Circuits
Search Keywords: 150321217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15032-1217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$3.60
2,000 +
$3.53
Click for Quote
Log in
to unlock special pricing