- Home ›
- All Products›
- 15032-0415
15032-0415
Molex / Waldom
Cable Assembly 0.102m 0.3mm 15 to 15 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.102m 0.3mm 15 to 15 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150320415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15032-0415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
35
$2.04
200
$2.00
350
$1.97
700
$1.93
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing