- Home ›
- All Products›
- 15031-1241
15031-1241
Molex / Waldom
0.30mm Pitch Premo-Flex FPC Jumper with Notches, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 41 Cir ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.30mm Pitch Premo-Flex FPC Jumper with Notches, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 41 Circuits
Search Keywords: 150311241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-1241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$4.90
2,000 +
$4.80
Click for Quote
Log in
to unlock special pricing