- Home ›
- All Products›
- 15031-0233
15031-0233
Molex / Waldom
Cable Assembly 0.051m 0.3mm 33 to 33 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 33 to 33 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
40
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$1.70
200
$1.66
400
$1.63
800
$1.60
1,000 +
$1.57
Click for Quote
Log in
to unlock special pricing