- Home ›
- All Products›
- 15031-0209
15031-0209
Molex / Waldom
Cable Assembly 0.051m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.3mm 9 to 9 POS FFC Jumper to FFC Jumper M-M Premo-Flex FFC Jumper Bag
Search Keywords: 150310209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15031-0209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.83
2,000 +
$0.81
Click for Quote
Log in
to unlock special pricing