- Home ›
- All Products›
- 15026-1260
15026-1260
Molex / Waldom
FFC / FPC Cable, 60 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 60 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange
Search Keywords: 150261260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-1260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$22.42
15
$22.02
30
$21.63
60 +
$21.26
Click for Quote
Log in
to unlock special pricing