- Home ›
- All Products›
- 15026-1210
15026-1210
Molex / Waldom
FFC / FPC Cable, 10 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 10 Core, 0.5 mm, Same Sided Contacts, 12 ", 305 mm, Orange
Search Keywords: 150261210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$11.693
1,000
$10.630
2,000 +
$10.410
Click for Quote
Log in
to unlock special pricing