- Home ›
- All Products›
- 15026-0660
15026-0660
Molex / Waldom
FFC / FPC Cable, 60 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 60 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Search Keywords: 150260660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Ships today, if you order in
You may purchase all in-stock quantity of 233
Stock lot only:
233
Minimum Order Quantity:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$13.332
1,000
$12.120
2,000 +
$11.870
Click for Quote
Log in
to unlock special pricing