- Home ›
- All Products›
- 15026-0640
15026-0640
Molex / Waldom
FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Search Keywords: 150260640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$8.77
40
$8.64
80 +
$8.49
Click for Quote
Log in
to unlock special pricing