- Home ›
- All Products›
- 15026-0620
15026-0620
Molex / Waldom
FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange
Search Keywords: 150260620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
You may purchase all in-stock quantity of 199
Stock lot only:
199
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$7.194
1,000
$6.540
2,000 +
$6.410
Click for Quote
Log in
to unlock special pricing