- Home ›
- All Products›
- 15026-0240
15026-0240
Molex / Waldom
FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
Search Keywords: 150260240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$7.205
1,000
$6.550
2,000 +
$6.410
Click for Quote
Log in
to unlock special pricing