- Home ›
- All Products›
- 15026-0230
Molex / Waldom
15026-0230
FFC / FPC Cable, 30 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 30 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
Search Keywords: 150260230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0230
-
Alias/AKA:0150260230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15026-0230 RoHS compliant?
Yes, 15026-0230 is RoHS compliant.
What is the lead time for 15026-0230?
The standard lead time for 15026-0230 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$5.81
2,000 +
$5.69
Click for Quote
Log in
to unlock special pricing