- Home ›
- All Products›
- 15026-0220
15026-0220
Molex / Waldom
FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange
Search Keywords: 150260220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15026-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$5.34
2,000 +
$5.23
Click for Quote
Log in
to unlock special pricing