- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 150201-0012
Molex / Waldom
150201-0012
Ditto Hermaphroditic Crimp Housing - 2 Circuit - 0.118" (3.00mm) Pitch - High-Temperature - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ditto Hermaphroditic Crimp Housing - 2 Circuit - 0.118" (3.00mm) Pitch - High-Temperature - Natural.
Search Keywords: 1502010012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150201-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 150201-0012 RoHS compliant?
Yes, 150201-0012 is RoHS compliant.
What is the lead time for 150201-0012?
The standard lead time for 150201-0012 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8800
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
8,800
$0.216
17,600
$0.205
26,400 +
$0.195
Click for Quote
Log in
to unlock special pricing