- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 150201-0008
150201-0008
Molex / Waldom
Ditto Hermaphroditic Crimp Housing - 8 Circuit - 0.118" (3.00mm) Pitch - Glow-Wire Capable - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ditto Hermaphroditic Crimp Housing - 8 Circuit - 0.118" (3.00mm) Pitch - Glow-Wire Capable - Natural.
Search Keywords: 1502010008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150201-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,799
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.2509
300
$0.2326
1,500
$0.2285
2,900
$0.2254
4,200
$0.2142
5,000
$0.1877
10,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing