- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15020-0429
15020-0429
Molex / Waldom
FFC Jumper Cable 40Conductors 60VAC 0.076m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 40Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 150200429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.076 m
-
Type:FFC Jumper Cable
-
Number of Conductors:40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$3.63
150
$3.39
250
$3.19
500
$3.01
2,000
$3.00
4,000
$2.99
10,000 +
$2.98
Click for Quote
Log in
to unlock special pricing