- Home ›
- All Products›
- 15020-0253
15020-0253
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Go ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Search Keywords: 150200253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4.103
50
$3.220
250
$2.880
500
$2.650
1,000
$2.440
2,000
$3.730
2,500
$2.270
5,000
$2.170
7,500 +
$2.090
Click for Quote
Log in
to unlock special pricing