- Home ›
- All Products›
- 15020-0227
15020-0227
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gol ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Search Keywords: 150200227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15020-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$2.40
4,000
$2.10
10,000 +
$2.05
Click for Quote
Log in
to unlock special pricing