- Home ›
- All Products›
- 15019-0339
Molex / Waldom
15019-0339
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 18 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 18 Circuits
Search Keywords: 150190339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15019-0339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15019-0339 RoHS compliant?
Yes, 15019-0339 is RoHS compliant.
What is the lead time for 15019-0339?
The standard lead time for 15019-0339 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$3.20
2,000 +
$3.14
Click for Quote
Log in
to unlock special pricing