- Home ›
- All Products›
- 15018-0575
15018-0575
Molex / Waldom
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 60 Circui ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 60 Circuits
Search Keywords: 150180575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$5.36
2,000
$4.68
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing