- Home ›
- All Products›
- 15018-0567
15018-0567
Molex / Waldom
FFC Jumper Cable 60 Position 0.5mm Pitch 0.152m Cable Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 60 Position 0.5mm Pitch 0.152m Cable Length
Search Keywords: 150180567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,481
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
15
$4.94
70
$4.85
150
$4.76
300
$4.68
1,000 +
$4.25
Click for Quote
Log in
to unlock special pricing