- Home ›
- All Products›
- 15018-0300
15018-0300
Molex / Waldom
Cable Ribbon 28Conductors Type D 0.102m Gold Plated Copper 60V 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 28Conductors Type D 0.102m Gold Plated Copper 60V 0.5A Bag
Search Keywords: 150180300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$2.94
2,000
$2.58
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing