- Home ›
- All Products›
- 15018-0174
15018-0174
Molex / Waldom
Cable Ribbon 16Conductors Type D 0.178m Gold Plated Copper 60V 0.5A Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Ribbon 16Conductors Type D 0.178m Gold Plated Copper 60V 0.5A Bag
Search Keywords: 150180174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15018-0174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$3.10
2,000
$2.70
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing