- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 150179-2060
150179-2060
Molex / Waldom
EconoLatch Receptacle Housing - Dual Row - 6 Circuits - 0.145" (3.68mm) Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EconoLatch Receptacle Housing - Dual Row - 6 Circuits - 0.145" (3.68mm) Pitch - Natural.
Search Keywords: 1501792060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150179-2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,683
Ships today, if you order in
Minimum Order Quantity:
350
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
350
$0.1948
1,800
$0.1928
3,500
$0.1877
6,900
$0.1836
8,000 +
$0.1816
Click for Quote
Log in
to unlock special pricing