- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 150177-2060
150177-2060
Molex / Waldom
EconoLatch Plug Housing - Dual Row - 6 Circuits - 0.145" (3.68mm) Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EconoLatch Plug Housing - Dual Row - 6 Circuits - 0.145" (3.68mm) Pitch - Natural.
Search Keywords: 1501772060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150177-2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,620
Can Ship immediately
Minimum Order Quantity:
350
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
350
$0.1918
1,800
$0.1877
3,500
$0.1836
7,000
$0.1805
12,000
$0.1775
30,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing