- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 150170-0007
150170-0007
Molex / Waldom
Ditto Hermaphroditic Crimp Housing - 7 Circuit - 0.118" (3.00mm) Pitch - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ditto Hermaphroditic Crimp Housing - 7 Circuit - 0.118" (3.00mm) Pitch - Natural.
Search Keywords: 1501700007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:150170-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,962
Ships today, if you order in
Minimum Order Quantity:
350
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
350
$0.1826
400
$0.1693
2,000
$0.1663
4,000
$0.1642
5,250
$0.1571
10,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing